337-032-524-102

Heilind Number:EDA337-032-524-102
Manufacturer:EDAC
Manufacturer Number:337-032-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. Featuring a single row layout with 32 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy installation and compatibility with standard PCB designs. Whether you require straight mount orientation or operate in extreme temperatures ranging from -40 to 105°C, this connector is the perfect solution. Trust in its quality and precision for seamless board-to-board connections in your electronic applications.