337-032-524-103

Heilind Number:EDA337-032-524-103
Manufacturer:EDAC
Manufacturer Number:337-032-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with 32 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in varied environmental conditions. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures stability even in harsh industrial settings. Upgrade your electronic designs with this essential component, perfect for a wide range of applications in the connector.