337-032-524-104

Heilind Number:EDA337-032-524-104
Manufacturer:EDAC
Manufacturer Number:337-032-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a single row design and 32 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your system with this essential component for seamless and dependable board-to-board connections.