337-032-524-108

Heilind Number:EDA337-032-524-108
Manufacturer:EDAC
Manufacturer Number:337-032-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row with a .156-inch pitch, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with Copper Alloy contacts, it offers reliable conductivity for your electronic devices. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for secure and efficient board-to-board connections in your projects.