337-032-524-112

Heilind Number:EDA337-032-524-112
Manufacturer:EDAC
Manufacturer Number:337-032-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-112

Detailed Description

Enhance your PCB connections with this Card Edge Connector in vibrant Green. Designed for high performance, it boasts a 3A amperage and features a single row with 32 positions for seamless board-to-board connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure connections.