337-032-524-158

Heilind Number:EDA337-032-524-158
Manufacturer:EDAC
Manufacturer Number:337-032-524-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 32 positions, ensuring efficient data transmission. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester in an eye-catching Green color, offers superior protection. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation. Whether you require a straight mount orientation or need to accommodate for harsh environments, the operating temperature range of -40 to 105°C ensures optimal performance. Elevate your PCB connections with this essential component.