337-032-524-168

Heilind Number:EDA337-032-524-168
Manufacturer:EDAC
Manufacturer Number:337-032-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-168

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed to withstand rigorous usage, it boasts a reliable 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material for optimal durability. With a single row configuration and Copper Alloy contact material, it ensures seamless data transmission across its 32 positions. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a perfect choice for your PCB interconnection needs. Explore our wide range of board-to-board connectors for more versatile options.