337-032-524-202

Heilind Number:EDA337-032-524-202
Manufacturer:EDAC
Manufacturer Number:337-032-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green hue, this connector not only stands out visually but also delivers reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With two rows and 32 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, and its straight mount orientation suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options to suit your requirements.