337-032-524-203

Heilind Number:EDA337-032-524-203
Manufacturer:EDAC
Manufacturer Number:337-032-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-203

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With 32 positions and a .156-inch pitch, it ensures reliable connectivity in any project. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various electronic devices. Explore its seamless integration into your designs within the Board To Board PCB Connectors category.