337-032-524-204

Heilind Number:EDA337-032-524-204
Manufacturer:EDAC
Manufacturer Number:337-032-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-204

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for efficiency, it features a double-row configuration with 32 positions, ensuring seamless integration within your electronic setup. The durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its vibrant green color adds a touch of visual distinction to your assembly. Whether you're a hobbyist or a professional, this connector is a must-have for your projects.