337-032-524-207

Heilind Number:EDA337-032-524-207
Manufacturer:EDAC
Manufacturer Number:337-032-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant Green color, it offers a secure and efficient connection with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance. With two rows of Copper Alloy contacts and a pitch of .156 inches, it provides ample connectivity with 32 positions. The Straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various application settings. Upgrade your circuitry with this essential component from our range of PCB Connectors.