337-032-524-258

Heilind Number:EDA337-032-524-258
Manufacturer:EDAC
Manufacturer Number:337-032-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-258

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With two rows of precision-crafted Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. The 32-position design, with a pitch of .156 in and row spacing of .2 in, offers versatile connectivity options for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Choose this Straight mount orientation connector for a secure and efficient board-to-board connection solution. Trust in our product for top-quality performance in your electronic designs.