337-032-524-268

Heilind Number:EDA337-032-524-268
Manufacturer:EDAC
Manufacturer Number:337-032-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for precision and durability, this connector boasts a 3A amperage rating, making it suitable for various electronic applications. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. With two rows of copper alloy contacts and a .156-inch pitch, it guarantees secure and efficient connections. Featuring 32 positions and a straight mount orientation, it offers versatility in PCB assembly. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for industrial environments. Elevate your electronic designs with this essential component.