337-032-524-602

Heilind Number:EDA337-032-524-602
Manufacturer:EDAC
Manufacturer Number:337-032-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and reliability in mind, this connector features a single row configuration with 32 positions, maximizing compatibility and efficiency in your electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The connector's green color not only adds a touch of visual distinction but also signifies compliance with industry standards. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees optimal conductivity and signal integrity. Its straight mount orientation and row spacing of .2 inches make for easy and secure installation, while its 3A amperage rating caters to various power requirements. Trust in this essential connector for seamless data transmission and power distribution in your electronic devices.