337-032-524-603

Heilind Number:EDA337-032-524-603
Manufacturer:EDAC
Manufacturer Number:337-032-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 32 positions, ensuring optimal functionality for your electronic devices. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliable performance even in rugged environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure connectivity. Its straight mount orientation further simplifies assembly, while its operating temperature range of -40 to 105°C ensures dependable operation in various conditions. Elevate your PCB setups with this essential component, a must-have in the realm of electronic connections.