337-032-524-604

Heilind Number:EDA337-032-524-604
Manufacturer:EDAC
Manufacturer Number:337-032-524-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, this connector stands out visually while delivering reliable performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting a single row design with 32 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity for optimal signal transmission. With a pitch of .156 in and a row spacing of .2 in, it facilitates precise PCB mounting. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Elevate your PCB assembly with this high-quality Card Edge Connector.