337-032-524-607

Heilind Number:EDA337-032-524-607
Manufacturer:EDAC
Manufacturer Number:337-032-524-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-607

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout and 32 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.