337-032-524-608

Heilind Number:EDA337-032-524-608
Manufacturer:EDAC
Manufacturer Number:337-032-524-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a single row layout with 32 positions, ensuring seamless integration on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various environments, with a contact material of Copper Alloy for excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers versatility in assembly, while its operating temperature range of -40 to 105 °C ensures stable functionality even in harsh conditions. Upgrade your connectivity solutions today.