337-032-524-612

Heilind Number:EDA337-032-524-612
Manufacturer:EDAC
Manufacturer Number:337-032-524-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. The single row layout with 32 positions and a pitch of .156 inches offers efficient signal transmission. Crafted from copper alloy, the contacts guarantee reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for robust and stable board-to-board connections.