337-032-524-658

Heilind Number:EDA337-032-524-658
Manufacturer:EDAC
Manufacturer Number:337-032-524-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in striking green. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row configuration and a generous 32 positions, it offers ample connectivity options. The contact material is made of premium Copper Alloy, ensuring optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for reliable and efficient board-to-board connections in your projects.