337-032-524-678

Heilind Number:EDA337-032-524-678
Manufacturer:EDAC
Manufacturer Number:337-032-524-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-678

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 32 positions, offering ample space for secure connections. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance. The vibrant green color not only adds a touch of style but also aids in easy identification during installation. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Suitable for a variety of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for a secure and stable fit, making it an essential component in your PCB setup. Elevate your connectivity with this efficient and dependable Card Edge Connector.