337-032-524-802

Heilind Number:EDA337-032-524-802
Manufacturer:EDAC
Manufacturer Number:337-032-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-802

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a dual-row layout with 32 positions, allowing for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation. Elevate your PCB design with this essential connector, a must-have in the realm of board-to-board connectivity.