337-032-524-804

Heilind Number:EDA337-032-524-804
Manufacturer:EDAC
Manufacturer Number:337-032-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-804

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage rating, copper alloy contact material, and a contact pitch of .156 inches, it ensures reliable power and signal transmission. This connector, with two rows and 32 positions, offers versatile connectivity options for your electronic devices. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Upgrade your system with this essential component for seamless board-to-board connections.