337-032-524-807

Heilind Number:EDA337-032-524-807
Manufacturer:EDAC
Manufacturer Number:337-032-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green color for easy identification. Designed for high-performance applications, this connector boasts a reliable 3A amperage and is crafted from UL 94V-0 Thermoplastic Polyester housing material for exceptional durability. With two rows and a total of 32 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether for straight or right-angle mounting, this connector guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB design with this essential component.