337-032-524-812

Heilind Number:EDA337-032-524-812
Manufacturer:EDAC
Manufacturer Number:337-032-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual appeal but also ensures easy identification on your PCB. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees robust protection against heat and environmental factors. Boasting two rows of precision-engineered Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing make for seamless integration, with 32 positions available for versatile connectivity options. Designed for straight mount orientation, it facilitates effortless installation on your board. With an operating temperature range of -40 to 105 °C, it's suitable for use in a wide range of environments. Elevate your device design and performance with this essential component.