337-032-524-858

Heilind Number:EDA337-032-524-858
Manufacturer:EDAC
Manufacturer Number:337-032-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-858

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on circuit boards, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows of high-quality Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise positioning for 32 connections, facilitating seamless data transfer. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C ensures performance consistency. Trust in this essential component for secure and efficient board-to-board connections in your projects.