337-032-524-868

Heilind Number:EDA337-032-524-868
Manufacturer:EDAC
Manufacturer Number:337-032-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-868

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a vibrant green hue. Engineered for reliable performance, it features UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 32 positions. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.