337-032-524-878

Heilind Number:EDA337-032-524-878
Manufacturer:EDAC
Manufacturer Number:337-032-524-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-524-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of Copper Alloy contacts, it offers a secure and stable connection for your electronics. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout, while the 32 positions provide ample room for connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component in any electronics project. Trust in its quality and precision to elevate your circuitry to the next level.