337-032-540-103

Heilind Number:EDA337-032-540-103
Manufacturer:EDAC
Manufacturer Number:337-032-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 32 positions, ensuring efficient data transfer. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal performance. With a pitch of .156 inches and row spacing of .2 inches, it offers easy assembly onto your board. The straight mount orientation further simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector guarantees reliable connectivity even in harsh environments. Elevate your PCB design with this essential component.