337-032-540-104

Heilind Number:EDA337-032-540-104
Manufacturer:EDAC
Manufacturer Number:337-032-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant Green. Designed for optimal performance, it boasts a current rating of 3 A, making it ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliability and longevity. With a single row configuration and 32 positions, it offers seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for easy installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality in diverse environments. Whether for professional or DIY projects, this connector is a must-have for efficient electronic setups. Explore our range of connectors for more options to suit your needs.