337-032-540-107

Heilind Number:EDA337-032-540-107
Manufacturer:EDAC
Manufacturer Number:337-032-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-107

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a single row configuration with 32 positions and a .156-inch pitch, ensuring reliable data and power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connectivity with this essential component.