337-032-540-112

Heilind Number:EDA337-032-540-112
Manufacturer:EDAC
Manufacturer Number:337-032-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for precision and efficiency, this green connector features a single row layout with 32 positions, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation allows for easy installation. Upgrade your setup with this essential component, perfect for a wide range of applications.