337-032-540-158

Heilind Number:EDA337-032-540-158
Manufacturer:EDAC
Manufacturer Number:337-032-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-158

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable functionality, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With one row of 32 positions, it provides ample connectivity options for your devices. The contact material, Copper Alloy, ensures efficient signal transmission. At a pitch of .156 in and row spacing of .2 in, it enables precise and secure mounting on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your board-to-board connections with this essential component.