337-032-540-201

Heilind Number:EDA337-032-540-201
Manufacturer:EDAC
Manufacturer Number:337-032-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-201

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in demanding environments. With a double-row layout and 32 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its pitch of .156 inches and row spacing of .2 inches allow for precise and secure connections. Perfect for straight mounting orientation, it streamlines installation on your circuit boards. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for various applications in the electronics industry. Upgrade your connectivity game with this essential component.