337-032-540-202

Heilind Number:EDA337-032-540-202
Manufacturer:EDAC
Manufacturer Number:337-032-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-202

Detailed Description

Enhance connectivity in your circuit boards with our durable Card Edge Connector. Designed for optimal performance, this green connector features a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows and a total of 32 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Choose straight mount orientation for convenient installation. Upgrade your PCB connectivity with this essential component.