337-032-540-203

Heilind Number:EDA337-032-540-203
Manufacturer:EDAC
Manufacturer Number:337-032-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester in a striking Green hue. With two rows of contacts, each crafted from durable Copper Alloy, it guarantees reliable power delivery with a 3 A amperage rating. The .156-inch pitch and .2-inch row spacing ensure seamless integration, offering a total of 32 positions for enhanced versatility. Whether for commercial or industrial applications, its Straight mount orientation and wide operating temperature range of -40 to 105 °C make it a dependable choice. Trust in this connector for seamless board-to-board connections in your electronic projects.