337-032-540-208

Heilind Number:EDA337-032-540-208
Manufacturer:EDAC
Manufacturer Number:337-032-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, a vital component for seamless data transmission. Designed for high performance, this connector features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and 32 positions, it offers ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156 inch pitch and .2 inch row spacing, combined with a straight mount orientation, facilitate easy installation and maintenance. Trust in this essential component to optimize the functionality of your devices.