337-032-540-212

Heilind Number:EDA337-032-540-212
Manufacturer:EDAC
Manufacturer Number:337-032-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-212

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, an essential component for seamless data transmission in electronic devices. Featuring a vibrant green hue, this connector is not only visually striking but also offers a reliable amperage of 3A, ensuring efficient power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it provides a total of 32 positions for comprehensive connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this high-quality connector for seamless integration in your PCB designs.