337-032-540-258

Heilind Number:EDA337-032-540-258
Manufacturer:EDAC
Manufacturer Number:337-032-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-258

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With two rows and 32 positions, it offers seamless integration and reliable power delivery. The Copper Alloy contacts ensure high conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our superior quality and craftsmanship for all your board-to-board PCB connection needs.