337-032-540-268

Heilind Number:EDA337-032-540-268
Manufacturer:EDAC
Manufacturer Number:337-032-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-268

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for precision, it features 32 positions across 2 rows, ensuring seamless integration in your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both durability and visibility. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal performance in compact spaces. Its Copper Alloy contacts provide reliable conductivity, while a 3A amperage rating ensures efficient power transmission. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.