337-032-540-602

Heilind Number:EDA337-032-540-602
Manufacturer:EDAC
Manufacturer Number:337-032-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating environments. With a single row design and 32 positions, it offers ample connectivity options for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees optimal signal transmission. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved during assembly. Its straight mount orientation allows for easy installation onto PCBs. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your circuitry with this essential component.