337-032-540-604

Heilind Number:EDA337-032-540-604
Manufacturer:EDAC
Manufacturer Number:337-032-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-604

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimum performance, this connector features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and 32 positions, it facilitates seamless board-to-board connections. The copper alloy contacts guarantee efficient signal transmission, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Suitable for a wide range of environments, it can withstand temperatures ranging from -40 to 105 °C. Trust in this connector for secure and efficient PCB connectivity.