337-032-540-607

Heilind Number:EDA337-032-540-607
Manufacturer:EDAC
Manufacturer Number:337-032-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-607

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green finish. With a single row layout boasting 32 copper alloy contact positions, it ensures reliable conductivity. The .156 inch pitch and .2 inch row spacing offer precision in alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in varied environments. Elevate your connectivity solutions with this essential component.