337-032-540-608

Heilind Number:EDA337-032-540-608
Manufacturer:EDAC
Manufacturer Number:337-032-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it adds a touch of color to your assembly. Designed for efficiency, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 32 positions, it facilitates seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector is ideal for use in environments with temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless and secure connectivity.