337-032-540-612

Heilind Number:EDA337-032-540-612
Manufacturer:EDAC
Manufacturer Number:337-032-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Its vibrant green color adds a touch of visibility, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability. With a single row design and copper alloy contact material, it offers reliable performance for your electronic connections. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 32 positions available for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for enhanced connectivity and functionality.