337-032-540-658

Heilind Number:EDA337-032-540-658
Manufacturer:EDAC
Manufacturer Number:337-032-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration and a total of 32 positions, this connector facilitates efficient data transmission on your board. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential component for optimal performance.