337-032-540-668

Heilind Number:EDA337-032-540-668
Manufacturer:EDAC
Manufacturer Number:337-032-540-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-668

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector, designed for seamless integration. Its vibrant green color adds a touch of visual appeal, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. This single-row connector features 32 positions, each crafted with high-quality Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Trust in its straight mount orientation for easy installation and efficient use. Elevate your connectivity game with this essential component.