337-032-540-678

Heilind Number:EDA337-032-540-678
Manufacturer:EDAC
Manufacturer Number:337-032-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-678

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 32 positions, perfect for seamless board-to-board communication. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.