337-032-540-802

Heilind Number:EDA337-032-540-802
Manufacturer:EDAC
Manufacturer Number:337-032-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration between boards. Featuring a vibrant green hue, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With two rows of precision-engineered copper alloy contacts, it offers a secure and stable connection for your electronic devices. The .156-inch pitch and .2-inch row spacing, along with 32 positions, facilitate efficient data transfer. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility and durability. Elevate your connectivity solutions with this high-quality connector.