337-032-540-804

Heilind Number:EDA337-032-540-804
Manufacturer:EDAC
Manufacturer Number:337-032-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage, perfect for powering your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With two rows and 32 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our top-of-the-line connector to streamline your PCB assembly process efficiently. Explore more in our PCB Connectors collection.